TEMT6202FX01
Ambient Light Sensor, 550 nm, 2 Pins, 0805 [2012 Metric]
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: TEMT6202FX01
Secondary Manufacturer Part#: TEMT6202FX01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| AEC-Q101 | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 550 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |