PDP SEO Portlet

TEMT6200FX01

Ambient Light Sensor Phototransistor Chip Silicon 550nm 2-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: TEMT6200FX01
Secondary Manufacturer Part#: TEMT6200FX01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEMT6200FX01 is an Ambient Light Sensor with silicon NPN epitaxial planar phototransistor for surface mounting. It is sensitive to visible light much like the human eye and has peak sensitivity at 550nm.

  • High photo sensitivity
  • Suppression filter for near infrared radiation
  • Lead (Pb)-free reflow soldering

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
2x1.25 mm
Flat
260
20 mA
50 nA
1.5 V
Surface Mount
MSL 4 - 72 hours
-40 to 100 °C
2SMD
550 nm
2
NPN
2 x 1.25 x 0.85 mm
SMD
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42143
6000+
$0.39865
12000+
$0.38816
24000+
$0.3782
48000+
$0.36875