TEMT6000X01
Ambient Light Sensor Phototransistor Chip Silicon 570nm 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: TEMT6000X01
Secondary Manufacturer Part#: TEMT6000X01
- RoHS 10 Compliant
- Tariff Charges
The TEMT6000X01 is an Ambient Light Sensor features floor life of 168h, MSL 3, according to J-STD-020. It is a silicon NPN epitaxial planar phototransistor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570nm.
- High photo sensitivity
- AEC-Q101 qualified
- ±60° Angle of half sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| Tin | ||
| 2.4x2 mm | ||
| Flat | ||
| 260 | ||
| 20 mA | ||
| 50 nA | ||
| 1.5 V | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 3SMD | ||
| 570 nm | ||
| 3 | ||
| NPN | ||
| 4 x 2 x 1.05 mm | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |