TEMT1040
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: TEMT1040
Secondary Manufacturer Part#: TEMT1040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| Matte Tin | ||
| 1.91 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 200 nA | ||
| 5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 950 nm | ||
| 2 | ||
| NPN | ||
| 2.5 x 2 x 2.7 mm | ||
| SMD | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |