PDP SEO Portlet

TEMT1020

Manufacturer:Vishay
Avnet Manufacturer Part #: TEMT1020
Secondary Manufacturer Part#: 33C1234
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30
Tin
1.91 mm
Domed
260
50 mA
200 nA
5 V
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
950 nm
2
NPN
2.5 x 2 x 2.7 mm
SMD
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541407080
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.908
2+
$0.65
4+
$0.597
8+
$0.543
16+
$0.49
32+
$0.455
64+
$0.419