PDP SEO Portlet

TEMT1000

Manufacturer:Vishay
Avnet Manufacturer Part #: TEMT1000
Secondary Manufacturer Part#: TEMT1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30
Matte Tin
1.91 mm
Domed
260
50 mA
200 nA
5 V
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
950 nm
2
NPN
2.5 x 2 x 2.7 mm
SMD
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24586
2000+
$0.24125
4000+
$0.23827
8000+
$0.23394
16000+
$0.22706