PDP SEO Portlet

TEMD7100X01

Photodiode, AEC-Q100, 60 °, 1 nA, 950 nm, 0805-2

Manufacturer:Vishay
Avnet Manufacturer Part #: TEMD7100X01
Secondary Manufacturer Part#: TEMD7100X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEMD7100X01 is a high speed and high sensitive miniature surface mount Silicon PIN photodiode including the chip with a 0.23mm² sensitive area. This photodiode features daylight blocking filter matched with IR emitters operating at wavelength of 830 to 950nm.

  • High radiant sensitivity
  • Fast response times
  • ±60° Angle of half sensitivity

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel
260
10 nA
15 to 250 ns
15 to 250 ns
Surface Mount
MSL 3 - 168 hours
-40 to 100 °C
2SMD
Si
2
2 x 1.25 x 0.85 mm
SMD
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28026
6000+
$0.275
12000+
$0.2716
24000+
$0.26667
48000+
$0.25882