TEMD5110X01
Photodiode PIN Chip 940nm 4-Pin SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: TEMD5110X01
Secondary Manufacturer Part#: TEMD5110X01
- RoHS 10 Compliant
- Tariff Charges
The TEMD5110X01 is a Silicon PIN Photodiode features high speed and high sensitive. It is a miniature surface mount device (SMD) including the chip with a 7.5mm² sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 or 950nm. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.
- Surface mount and top view package
- 7.5mm² Radiant sensitive area
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm emitters
- Fast response time
- ? = ±65° Angle of half sensitivity
- 72h Floor life, MSL 3, according to J-STD-020
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 4SMD | ||
| Si | ||
| 4 | ||
| 4.2 x 5 x 1.08 mm | ||
| SMD | ||
| Chip | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |