TEMD1000
Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
The TEMD1000 is a Silicon PIN Photodiode with high speed and high radiant sensitivity in black, surface mount plastic packages with lens and daylight blocking filter. Filter bandwidth is matched with 870 to 950nm IR emitters. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.
- Surface mount
- 0.23mm² Radiant sensitive area
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm emitters
- Fast response time
- ? = ±15° Angle of half sensitivity
- Package matches with IR emitter series TSMF1000
- 168h Floor life, MSL 3, according to J-STD-020
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |