PDP SEO Portlet

TEKT5400S

Manufacturer:Vishay
Avnet Manufacturer Part #: TEKT5400S
Secondary Manufacturer Part#: TEKT5400S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
74
Tin
3 mm
Domed
260
100 mA
100 nA
7 V
Through Hole
-40 to 85 °C
2
920 nm
2
NPN
5 x 2.65 x 5 mm
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4940.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.29682
4000+
$0.29125
8000+
$0.28765
16000+
$0.28242
32000+
$0.27412