PDP SEO Portlet

TEFT4300

Phototransistor IR Chip Silicon 925nm 2-Pin T-1

Manufacturer:Vishay
Avnet Manufacturer Part #: TEFT4300
Secondary Manufacturer Part#: TEFT4300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEFT4300 from Vishay is a leaded silicon NPN phototransistor with high radiant sensitivity in black T-1(3mm) package with daylight blocking filter. Typical applications include optical switches, counters and sorters, interrupters, encoders and position sensors.

  • Fast response times
  • Daylight blocking filter matched with 940nm emitters
  • Angle of half sensitivity is ± 30°
  • Typical wavelength of 925nm
  • Power dissipation of 100mW
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
60
Tin-Silver
3 mm
Domed
260
50 mA
200 nA
5 V
Through Hole
-40 to 100 °C
2T-1
925 nm
2
NPN
3.2 x 3.9 x 4.5 mm
T-1
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.17962
10000+
$0.17625
20000+
$0.17407
40000+
$0.17091
80000+
$0.16588