TE1209-E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: TE1209-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| -40 °C | ||
| 1000 hours @ 105°C | ||
| Polar | ||
| PC Pin | ||
| TE Series | ||
| -10%, +75% | ||
| 21.539 mm | ||
| null | ||
| 8.179 mm | ||
| null | ||
| 25 V | ||
| null | ||
| Axial Leaded | ||
| null | ||
| 105 °C | ||
| 50 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |