PDP SEO Portlet

TDSR1060

DISPLAY 7-SEG. 10MM RED LC C.C.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSR1060
Secondary Manufacturer Part#: TDSR1060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This defines a new standard for low current displays. It is a single digit 7-segment LED display utilizing AllnGaP technology in color red.

The supreme light intensity allows applications under direct sunlight or “black front” designs by using ti

  • Minimum Luminous Intensity:
  • 280 µcd typical at 1 mA
  • Very low power consumption
  • Wide viewing angle
  • Grey package surface
  • Light intensity categorized at IF = 1 mA

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
10DIP
650 nm
10
12.8 x 9.7 x 7 mm
DIP
6 mm
7 mm
4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.98
800+
$0.975
1600+
$0.97
3200+
$0.965
6400+
$0.96