PDP SEO Portlet

TDSO3160

DISPLAY 7-SEG. 10MM ORANGERED C.C.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSO3160
Secondary Manufacturer Part#: TDSO3160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
10DIP
630 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.882
800+
$0.8775
1600+
$0.8536
3200+
$0.8492
6400+
$0.8448