PDP SEO Portlet

TDSO3160-L

DISPLAY 7-SEG. 10MM ORANGERED C.C.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSO3160-L
Secondary Manufacturer Part#: TDSO3160-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
260
Through Hole
-40 to 85 °C
630 nm
10
12.6 x 9.45 x 6.4
Industrial
6.4 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.9702
800+
$0.96525
1600+
$0.8439
3200+
$0.83955
6400+
$0.8352