PDP SEO Portlet

TDSO3150

DISPLAY 7-SEG. 10MM ORANGERED C.A.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSO3150
Secondary Manufacturer Part#: TDSO3150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDS.31 series are 10 mm character seven segment LED displays in a very compact package.

The displays are designed for a viewing distance up to 6 m and available in four bright colors. The grey package surface and the evenly lighted untinted

  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Yellow and green categorized for color
  • Wide viewing angle
  • Suitable for DC and high peak current
  • C

Technical Attributes

Find Similar Parts

Description Value
Silver
260
Through Hole
-40 to 85 °C
10DIP
630 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.8918
800+
$0.88725
1600+
$0.8633
3200+
$0.85885
6400+
$0.8544