PDP SEO Portlet

TDSO1160-KL

DISPLAY 7-SEG. 7MM ORANGERED C.C.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSO1160-KL
Secondary Manufacturer Part#: TDSO1160-KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDS.11 is 7 mm character seven segment LED displays in a very compact package.

The displays are designed for a viewing distance up to 3 m and available in four bright colors. The grey package surface and the evenly lighted untinted segments p

  • Color Orange Red
  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Wide viewing angle
  • Suitable for DC and high peak current
  • Compliant to RoHS direc

Technical Attributes

Find Similar Parts

Description Value
Through Hole
-40 to 85 °C
10DIP
630 nm
10
9.9 x 7.4 x 6 mm
DIP
6 mm
7 mm
4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9408
1000+
$0.936
2000+
$0.87591
3000+
$0.8714
4000+
$0.86688