PDP SEO Portlet

TDSL5160

DISPLAY 7-SEG. 13MM LC RED C.C.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSL5160
Secondary Manufacturer Part#: TDSL5160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDSL51.0 series are 13 mm character seven segment low current LED displays in a very compact package.

The displays are designed for a viewing distance up to 7 m and available in high efficiency red. The grey package surface and the evenly lig

  • Maximum Luminous Intensity: 1400mcd
  • Low power consumption
  • Suitable for DC and multiplex operation
  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
10DIP
635 nm
10
12.5 x 17.5 x 7 mm
DIP
7 mm
13 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.93631
800+
$0.91875
1600+
$0.90741
3200+
$0.89091
6400+
$0.86471