PDP SEO Portlet

TDSL3160

DISPLAY 7-SEG. 10MM LC RED C.C.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TDSL3160
Secondary Manufacturer Part#: 58AJ2707
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDSL31.0 series are 10 mm character seven segment low current LED displays in a very compact package. The displays are designed for a viewing distance up to 6 m and available in high efficiency red. The grey package surface and the evenly lighted u

  • Low power consumption
  • Suitable for DC and multiplex operation
  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
10DIP
635 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.71
10+
$1.98
25+
$1.76
50+
$1.55
100+
$1.33
500+
$1.23
1000+
$1.22