TDSG3150-M
DISPLAY 7-SEG. 10MM GREEN C.A.-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: TDSG3150-M
Secondary Manufacturer Part#: TDSG3150-M
- RoHS 10 Compliant
- Tariff Charges
The TDS.31 is 10 mm character seven segment LED displays in a very compact package.
The displays are designed for a viewing distance up to 6 m and available in four bright colors. The grey package surface and the evenly lighted untinted segments
- Minimum Luminous Intensity: 4500ucd
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Wide viewing angle
- Suitable for DC and high peak current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| -40 to 85 °C | ||
| 10DIP | ||
| 565 nm | ||
| 10 | ||
| 12.8 x 9.7 x 7 mm | ||
| DIP | ||
| 7 mm | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |