PDP SEO Portlet

TDCG1050M

CLOCKMODULE 10MM GREEN M.PLEX C.A.-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TDCG1050M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical Luminous Intensity: 4000mcd
  • High efficient AlInGAP technology
  • Dark surface, white segments
  • Common anode (TDC.1050m)
  • Common cathode (TDC.1060m)
  • Multiplex mode
  • Recommended viewing distance up t

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
575 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:384  Mult:384  
Need More?
USD $:
$ 1.45066
384+
$1.45066
768+
$1.43182
1536+
$1.41346
3072+
$1.39557
6144+
$1.37812
SubTotal:
$557.05