PDP SEO Portlet

TCUT1600X01

SENSOR TRANS.HDome 2CHANN 0,3MM APERT-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TCUT1600X01
Secondary Manufacturer Part#: TCUT1600X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide gap width of 3.0 mm
  • Aperture width of 0.3 mm
  • Channel distance (center to center): 0.8 mm
  • Emitter wavelength: 950 nm
  • Single- and dual-channel options

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
5.5 x 4 x 5.7
SMD
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $: