TCST1300
SENSOR TRANS. NO FLAGS, 0,25MM APERT-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photointerrupters
Avnet Manufacturer Part #: TCST1300
Secondary Manufacturer Part#: TCST1300
- RoHS 10 Compliant
- Tariff Charges
The TCST1300 is transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width
- Package type: leaded
- Detector type: phototransistor
- Dimensions (L x W x H in mm): 11.9 x 6.3 x 10.8
- Gap (in mm): 3.1
- Typical output current under test: IC = 4 mA (TCST1103)
- Typical output current under test: IC = 2 mA (TCST1202)
- Typical output current under test: IC = 0.5 mA (TCST1300)
- Daylight blocking filter
- Emitter wavelength: 950 nm
- Lead (Pb)-free soldering released
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 260 | ||
| 70 V | ||
| 60 mA | ||
| 250 mW | ||
| Through Hole | ||
| 1 | ||
| -55 to 85 °C | ||
| 4 | ||
| 4 | ||
| 11.9 x 6.3 x 11.1 mm | ||
| Transmissive | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |