TCMT4606
SOP-16 CPLR QUAD 100-300% CTR VDE-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TCMT4606
Secondary Manufacturer Part#: TCMT4606
- RoHS 10 Compliant
- Tariff Charges
The low profile miniflat package includes an optocoupler with AC Input and transistor output. It is available in single channel (4 pin) TCMT1600 or quad channel (16 pin) TCMT4600.
- Low profile package (half pitch)
- AC isolation test voltage 3750 VRMS
- Low coupling capacitance of typical 0.3 pF
- Low temperature coefficient of CTR
- Wide ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| 50 mA | ||
| 70 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 4 | ||
| -40 to 100 °C | ||
| DC | ||
| 16Mini-Flat | ||
| 16 | ||
| 10.4 x 4.4 x 1.9 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |