PDP SEO Portlet

TCMT4106

SOP-16 CPLR QUAD 100-300%CTR 5mAVDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCMT4106
Secondary Manufacturer Part#: TCMT4106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMT4106 consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin package.

The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requir

  • Current transfer ratio is 100 - 300%
  • Low profile package (half pitch)
  • AC isolation test voltage 3750 VRMS
  • Low coupling capacitance of typical 0.3 pF
  • Current transfer ratio (CTR) selected into groups
  • Low temp

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
300@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
4
-40 to 100 °C
DC
16SOP
16
10.4 x 4.4 x 1.9 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.63694
4000+
$0.625
8000+
$0.61728
16000+
$0.60606
32000+
$0.59904