TCMT4100
Optocoupler, Transistor Output, 4 Channel, SSOP, 16 Pins, 60 mA, 3.75 kV, 50 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TCMT4100
Secondary Manufacturer Part#: TCMT4100
- RoHS 10 Compliant
- Tariff Charges
The TCMT4100 is a Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead frame providing a fixed distance between input and output for highest safety requirements.
- 0.3pF Typical low coupling capacitance
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
- Wide ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 100 °C | ||
| DC | ||
| 16Mini-Flat | ||
| 16 | ||
| 10.12 x 4.4 x 1.9 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |