PDP SEO Portlet

TCMT1106

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: TCMT1106
Secondary Manufacturer Part#: TCMT1106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMT1106 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.

  • Low temperature coefficient of CTR
  • 0.3pF Typical low coupling capacitance
  • 6V Reverse voltage
  • 60mA Forward current
  • -40 to +100°C Operating ambient temperature range
  • 3750VRMS AC isolation test voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
300@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
4Mini-Flat
4
2.8 x 4.4 x 1.9 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:722  Mult:1  
USD $:
722+
$0.16821
3606+
$0.1572
7212+
$0.1548
14424+
$0.1524
28848+
$0.15