PDP SEO Portlet

TCMT1105

SOP-4 CPLR 50-150% CTR 5mA VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCMT1105
Secondary Manufacturer Part#: TCMT1105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin package.

The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements.<

  • CTR 50 to 150%
  • Low profile package (half pitch)
  • AC isolation test voltage 3750 VRMS
  • Low coupling capacitance of typical 0.3 pF
  • Current transfer ratio (CTR) selected into groups
  • Low temperature coefficient of

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
150@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
4Mini-Flat
4
2.8 x 4.4 x 1.9 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15541
6000+
$0.1525
12000+
$0.15062
24000+
$0.14788
48000+
$0.14496