PDP SEO Portlet

TCMT1103

SOP-4 CPLR 100-200% CTR 10mA VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCMT1103
Secondary Manufacturer Part#: TCMT1103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMT1103 is a 1-channel 4-pin Phototransistor Output Optocoupler coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It features 0.3pF low coupling capacitance of typical and 3750Vrms AC isolation test voltage.

  • Current transfer ratio (CTR) selected into groups
  • Low temperature coefficient of CTR

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
200@10mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
4Mini-Flat
4
2.8 x 4.4 x 1.9 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15541
6000+
$0.1525
12000+
$0.15062
24000+
$0.14788
48000+
$0.14496