PDP SEO Portlet

TCMD4000

SSOP-16 DARLINGTON QUAD CTR>600% -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCMD4000
Secondary Manufacturer Part#: TCMD4000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCMD4000 is an Optocoupler consists of a photodarlington optically coupled to a gallium arsenide infrared-emitting diodes. The element provides a fixed distance between input and output for highest safety requirements.

  • AC isolation test voltage 3750VRMS
  • Low coupling capacitance of typical 0.3pF
  • Low temperature coefficient of CTR
  • Wide ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
80 mA
35 V
800@1mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
4
-40 to 100 °C
DC
16Mini-Flat
16
10.12 x 4.4 x 1.9 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.84331
4000+
$0.8275
8000+
$0.81728
16000+
$0.80242
32000+
$0.77882