TCMD1000
SOP-4 DARLINGTON SNGL CTR>600% -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TCMD1000
Secondary Manufacturer Part#: TCMD1000
- RoHS 10 Compliant
- Tariff Charges
The TCMD1000 consist of a photodarlington optically coupled to a gallium arsenide infrared-emitting diodes in either a 4 pin or 16 pin miniflat package.
The elements provide a fixed distance between input and output for highest safety requirement
- Low profile package (half pitch)
- AC isolation test voltage 3750 VRMS
- Low coupling capacitance of typical 0.3 pF
- Low temperature coefficient of CTR
- Wide ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 80 mA | ||
| 35 V | ||
| 800@1mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 2.8 x 4.4 x 1.9 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |