PDP SEO Portlet

TCLT1600

LSOP-4 CPLR 80-300% CTR 5mA VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCLT1600
Secondary Manufacturer Part#: 93K0314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCLT1600 is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It consists of a phototransistor optically coupled to 2 gallium arsenide infrared-emitting diodes. It is suitable for line receiver and microprocessor system interface.

  • High common-mode rejection
  • 0.2pF Typical extra low coupling capacity
  • 8mm Creepage distance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
70 V
300@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
4SOP
4
4.1 x 7.5 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.68
10+
$0.459
25+
$0.428
50+
$0.399
100+
$0.368
250+
$0.343
500+
$0.318