PDP SEO Portlet

TCLT1113

LSOP-5 CPLR 100-200% CTR 10mA 110°-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCLT1113
Secondary Manufacturer Part#: TCLT1113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 5-lead SOP-6L package.

  • SMD low profile 5-pin package
  • Isolation test voltage 5000 VRMS
  • CTR flexibility available see order information
  • Special construction
  • Extra low coupling capacitance
  • Connected base
  • DC input with transis

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
200@10mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
DC
5SOP
5
4.1 x 7.5 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2293
6000+
$0.225
12000+
$0.22222
24000+
$0.21818
48000+
$0.21176