TCLT1014
LSOP-4 CPLR 160-320% CTR 10mA 110°-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TCLT1014
Secondary Manufacturer Part#: TCLT1014
- RoHS 10 Compliant
- Tariff Charges
This consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead LSOP package.
- SMD low profile 4 lead package
- High isolation 5000 VRMS
- Extra low coupling capacitance
- Connected base
- DC input with transistor output
- Temperature range -55 °C to +110 °C
- Creepage distance > 8 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 320@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 4.1 x 7.5 x 2 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |