PDP SEO Portlet

TCLT1006

LSOP-4 CPLR 100-300% CTR 5mA VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCLT1006
Secondary Manufacturer Part#: TCLT1006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCLT100. series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.

  • SMD low profile 4 lead package
  • VIORM = 1050 V
  • CTR flexibility available see order information
  • Special construction
  • Extra low coupling capacitance
  • DC input with transistor output
  • Creepage distance > 8

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
70 V
300@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4SOP
4
4.1 x 7.5 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2
6000+
$0.1989
12000+
$0.19788
24000+
$0.19686
48000+
$0.19584