PDP SEO Portlet

TCLD1000

LSOP-4 DARLINGTON CTR>600% VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCLD1000
Secondary Manufacturer Part#: TCLD1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCLD1000 consists of a darlington phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SO6L package.

  • Low profile package
  • Darlington output
  • Extra low coupling capacity - typical 0.2 pF
  • High common mode rejection
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI = 175

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
80 mA
35 V
800@1mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
4SOP
4
4.1 x 7.5 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20382
6000+
$0.2
12000+
$0.19753
24000+
$0.19394
48000+
$0.18824