PDP SEO Portlet

TCET1204

DIP-4 CPLR SYS.U 160-320% CTR 10mA-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCET1204
Secondary Manufacturer Part#: TCET1204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin plastic dual inline package.

  • High common mode rejection
  • Low temperature coefficient of CTR
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • CTR 160 to 320%, DIP-4

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
320@10mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-40 to 100 °C
DC
4DIL
4
4.75 x 6.3 x 3.6 mm
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: