PDP SEO Portlet

TCDT1123G

DIP-6 CPLR SYSTEM A 100-200% CTR-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TCDT1123G
Secondary Manufacturer Part#: TCDT1123G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCDT1123 series consists of a phototransistor optically coupled to a gallium arsenide infrared emitting diode in a 6 lead plastic dual in line package.

  • High common mode rejection
  • Four CTR groups available
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
90 V
200@10mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1911
4000+
$0.19012
8000+
$0.18915
16000+
$0.18818
32000+
$0.1872