PDP SEO Portlet

TAS213BW

Voltage Divider, 20 kOhm, 20 kOhm, 1:1, ± 15 ppm/°C, 3-Pin, SIP, Through Hole

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: TAS213BW
Secondary Manufacturer Part#: TAS213BW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These networks are designed to be used in analog circuits in conjunction with operational amplifiers. In addition to the standard models, Vishay also offers semi-custom or custom networks.

  • Standard design - no NRE
  • Low TCR (10 ppm/°C)
  • Excellent TCR tracking (< 2 ppm/°C)
  • Low noise (< - 35 dB)
  • High stability (0.005 % on ratio, after 2000 h at Pn at + 70 °C)
  • Through hole SIL resistors networks

Technical Attributes

Find Similar Parts

Description Value
± 15ppm/°C
± 0.1%
3
125 °C
-40 °C
± 0.05%
20 kOhm
20 kOhm
SIP
Through Hole
± 2ppm/°C
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$24.84
300+
$23.859
500+
$23.7385
1000+
$23.618
2500+
$23.4975