PDP SEO Portlet

T97F157K025LSA

Surface Mount Tantalum Capacitor, 150 uF, 25 V, ± 10%, 0.08 Ohm, 1.8 A, F Size Code, T97 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: T97F157K025LSA
Secondary Manufacturer Part#: T97F157K025LSA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability; Weibull failure rate grading available
  • Surge current testing per MIL-PRF-55365 options available
  • Ultra-low ESR
  • Tin / lead (SnPb) termination available
  • Mounting: surface mount

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 10%
0.08 Ohm
S
F
MSL 2A - 4 weeks
125 °C
-55 °C
4.7 mm
7.6 mm
T97 Series
6 mm
1.8 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$11.88571
250+
$11.24324
500+
$10.94737
1000+
$10.66667
2000+
$10.573