PDP SEO Portlet

T95R106K050CSSS

Surface Mount Tantalum Capacitor, 10 uF, 50 V, 2824 [7260 Metric], ± 10%, 0.650 Ohm, R Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: T95R106K050CSSS
Secondary Manufacturer Part#: T95R106K050CSSS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability; Weibull grading available
  • Surge current testing per MIL-PRF-55365 options available
  • Standard and low ESR options
  • Terminations: SnPb, standard, 100 % tin available
  • All cases except R case are halogen-free

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
2824 [7260 Metric]
0.650 Ohm
R
MSL 2A - 4 weeks
125 °C
-55 °C
3.5 mm
7.2 mm
TANTAMOUNT T95 Series
6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$10.314
1200+
$10.21086
2400+
$10.15929
4800+
$10.10772
9600+
$10.05615