T93XB103KT20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 23 | ||
| 155 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 mW | ||
| 9.8 mm | ||
| 11 mm | ||
| T93 Series | ||
| 5 mm | ||
| 10 | ||
| 100 ppm/°C | ||
| 10 kOhm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |