T7YB501KT20
T7 YB 500U 10% TU e2
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: T7YB501KT20
Secondary Manufacturer Part#: T7YB501KT20
- RoHS 10 Compliant
- Tariff Charges
A dust sealed plastic case protecting a quality cermet track guarantees high performance and proven reliability. Adjustments are made easier by the clear scale readings. T7 is ideally suited to all industrial applications.
- Industrial grade
- 0.5 W at 70 °C
- Tests according to CECC 41100 or IEC 60393-1
- Low temperature coefficient (100 ppm/K typical)
- Wide resistance range (10 O to 2.2 MO)
- Easy to read scale
- 7 mm (0.275") di"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cermet | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 6 mm | ||
| 6 | ||
| 10 | ||
| 500 | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |