T6XB503KT20
T6 XB 50K 10% TU e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: T6XB503KT20
Secondary Manufacturer Part#: T6XB503KT20
- RoHS 10 Compliant
- Tariff Charges
Due to their square shape and small size (6.8 mm x 6.8 mm x 5 mm), the multi-turn trimmers of the T6 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Six versions are availa
- Military and professional grade
- 0.25 W at 70 °C
- Product qualification according to CECC 41100-005 (A, B, C, D)
- Equivalent to MIL-R-22097 (RJ26)
- Low contact resistance variation 1 % typical
- Fully sealed <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cermet | ||
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 6.8 mm | ||
| 7.5 mm | ||
| 5 | ||
| 10 | ||
| 50 | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |