T63XB502KT20
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: T63XB502KT20
Secondary Manufacturer Part#: T63XB502KT20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15 | ||
| 155 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.25 mW | ||
| 6.8 mm | ||
| 7.5 mm | ||
| T63 Series | ||
| 5 mm | ||
| 10 | ||
| 100 ppm/°C | ||
| 5 kOhm | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |