PDP SEO Portlet

T55V107M010C0045

Tantalum Polymer Capacitor, 100 uF, ± 20%, 10 V, V Size Code, 0.045 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: T55V107M010C0045
Secondary Manufacturer Part#: T55V107M010C0045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55V107M010C0045 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 100µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 10V
  • Ripple current is 2.03A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2917 [7343 Metric]
0.045 Ohm
V
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
7.3 mm
vPolyTan T55 Series
4.3 mm
2.03 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.38926