T55T476M004C0080
Tantalum Polymer Capacitor, 47 uF, ± 20%, 4 V, T Size Code, 0.08 ohm, 1411 [3528 Metric], 3.5 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: T55T476M004C0080
Secondary Manufacturer Part#: T55T476M004C0080
- RoHS 10 Compliant
- Tariff Charges
T55T476M004C0080 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 47µF
- Capacitance tolerance is ±20%
- Capacitor case is 1411 [3528 Metric]
- Voltage(DC) rating is 4V
- Ripple current is 1.15A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.08 Ohm | ||
| T | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 1.2 mm | ||
| 3.5 mm | ||
| vPolyTan T55 Series | ||
| 2.8 mm | ||
| 1.15 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |