PDP SEO Portlet

T55D107M025C0060

Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, D, 0.06 ohm, 2917 [7343 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: T55D107M025C0060
Secondary Manufacturer Part#: T55D107M025C0060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55D107M025C0060 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 100µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 25V
  • Ripple current is 1.93A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
2917 [7343 Metric]
0.06 O
D
MSL 3 - 168 hours
105 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
1930 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.60192
1000+
$0.59888
2000+
$0.51974
4000+
$0.51188
8000+
$0.50925