PDP SEO Portlet

T55B685M025C0100

CAP POLYMER TA 6.8UF 25VDC 20% 3.5 X 2.8 X 1.9MM 3528-21

Manufacturer:Vishay
Avnet Manufacturer Part #: T55B685M025C0100
Secondary Manufacturer Part#: T55B685M025C0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55B685M025C0100 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 6.8µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1411 [3528 Metric]
  • Voltage(DC) rating is 25V
  • Ripple current is 1.14A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17514