PDP SEO Portlet

T55B227M6R3C0035

Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, B, 0.035 ohm, 1411 [3528 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: T55B227M6R3C0035
Secondary Manufacturer Part#: T55B227M6R3C0035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55B227M6R3C0035 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.

  • Capacitance is 220µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1411 [3528 Metric]
  • Voltage(DC) rating is 6.3V
  • Ripple current is 1.93A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
1411 [3528 Metric]
0.035 O
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1930 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.32129
4000+
$0.30392
8000+
$0.30204
16000+
$0.3005
32000+
$0.29895